Siretta ECHO44/0.1M/MHF4/36 FPC Multi-Band Antenna with MHF4 Connector, 2 GHz, 8 GHz, Bluetooth, WiFi, ZigBee
- RS Stock No.:
- 279-901
- Mfr. Part No.:
- ECHO44/0.1M/MHF4/36
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 889 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.66 |
| 10 - 99 | £1.49 |
| 100 + | £1.37 |
*price indicative
- RS Stock No.:
- 279-901
- Mfr. Part No.:
- ECHO44/0.1M/MHF4/36
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | Bluetooth, WiFi, ZigBee | |
| Connector Type | MHF4 | |
| Minimum Frequency | 2GHz | |
| Bandwidth | 8GHz | |
| Gain | 5dB | |
| Internal/External | External | |
| Antenna Physical Form | FPC | |
| Antenna Mount Type | Adhesive | |
| Lead Length | 0.1m | |
| Series | Echo 44 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 8GHz | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
RF Protocols Bluetooth, WiFi, ZigBee | ||
Connector Type MHF4 | ||
Minimum Frequency 2GHz | ||
Bandwidth 8GHz | ||
Gain 5dB | ||
Internal/External External | ||
Antenna Physical Form FPC | ||
Antenna Mount Type Adhesive | ||
Lead Length 0.1m | ||
Series Echo 44 | ||
Directivity Omni-Directional | ||
Maximum Frequency 8GHz | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
The Siretta Flexible Printed Circuit Antenna is designed for Wi-Fi 6E and Wi-Fi 7 technologies, operating efficiently across the 2.4 GHz, 5 GHz, and 6 GHz Wi-Fi bands. With an exceptional radiation efficiency of up to 90 percent, a low VSWR, and a gain of 3 to 5 dBi, this omnidirectional antenna ensures robust coverage across the Wi-Fi spectrum.
Support 5G C band n48 and n77 along n78
Supports Bluetooth
Compact size
Adhesive mount
Related links
- Siretta ECHO44/0.1M/UFL/36 FPC Multi-Band Antenna with UFL Connector WiFi, Bluetooth
- Siretta ECHO47/0.1M/MHF4/36 FPC Multi-Band Antenna with IPEX Connector Dual band Wi-Fi 2.4G Sigfox,
- Siretta ECHO44/0.1M/SMAM/36 PCB Multi-Band Antenna with UFL NB IoT Bluetooth (BLE) IEEE
- Taoglas FXP70.07.0053A Flexible Antenna with U.FL/I-PEX MHF Connector Connector WiFi, ZigBee
- Siretta ECHO47/0.1M/UFL/36 FPC Multi-Band Antenna with UFL Connector ISM 5.8 GHz LTE Cat
- Siretta ECHO44/0.2M/SMAM/36 PCB Multi-Band Antenna with IPEX ZigBee 3G (UMTS) ISM
- Molex 146187-0250 PCB Antenna with IPEX MHF Connector WiFi, ZigBee
- TE Connectivity L000946-80 Chip Antenna with SMA Connector WiFi, ZigBee
