TE Connectivity L000486-06 FPC Multi-Band Antenna with MHF4 Connector, 698 MHz, 4200 MHz, 5G, 4G, NB IoT

Subtotal (2000 units, in boxes of 2000)*

£2,862.00

(exc. VAT)

£3,434.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£1.431£2,862.00

*price indicative

RS Stock No.:
584-865
Mfr. Part No.:
L000486-06
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G, 4G, NB IoT

Product Type

Multi-Band Antenna

Minimum Frequency

698MHz

Connector Type

MHF4

Bandwidth

4200MHz

Internal/External

Internal

Gain

0.69dBi

Antenna Physical Form

FPC

Antenna Mount Type

Adhesive

Lead Length

100mm

Series

HDP

Directivity

Omni-Directional

Maximum Frequency

4200MHz

Antenna Internal Construction

FPC

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Flexible PCB (FPC) antenna designed for multi-band 5G applications. It supports internal or embedded adhesive mounting for seamless integration. The antenna features an MHF4 connector and provides omnidirectional coverage through a single port. Ideal for compact wireless and IoT devices.

Linear polarization

Multi band type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy