TE Connectivity L000486-03 FPC Multiband Antenna with MHF Connector, 4G, 5G, NB IoT
- RS Stock No.:
- 584-863
- Mfr. Part No.:
- L000486-03
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£2,862.00
(exc. VAT)
£3,434.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 + | £1.431 | £2,862.00 |
*price indicative
- RS Stock No.:
- 584-863
- Mfr. Part No.:
- L000486-03
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 4G, 5G, NB IoT | |
| Frequency Range | 698 → 4200 MHz | |
| Connector Type | MHF | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | FPC | |
| Internal/External | Internal | |
| Gain | 2.3dBi | |
| Lead Length | 150mm | |
| Series | HDP | |
| Antenna Directivity | Omnidirectional | |
| Physical Form | Patch | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 4G, 5G, NB IoT | ||
Frequency Range 698 → 4200 MHz | ||
Connector Type MHF | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form FPC | ||
Internal/External Internal | ||
Gain 2.3dBi | ||
Lead Length 150mm | ||
Series HDP | ||
Antenna Directivity Omnidirectional | ||
Physical Form Patch | ||
- COO (Country of Origin):
- CN
The TE Connectivity Flexible PCB (FPC) antenna designed for multi-band 5G applications. It supports internal or embedded adhesive mounting for seamless integration. The antenna features an MHF4 connector and provides omnidirectional coverage through a single port. Ideal for compact wireless and IoT devices.
Linear polarization
Multi band type
Multi band type
Related links
- TE Connectivity L000486-01 FPC Multiband Antenna with MHF Connector 5G, NB IoT
- TE Connectivity L000486-02 FPC Multiband Antenna with MHF Connector 5G, NB IoT
- TE Connectivity L000486-07 FPC Multiband Antenna with MHF4 Connector 5G, NB IoT
- TE Connectivity L000486-06 FPC Multiband Antenna with MHF4 Connector 5G, NB IoT
- TE Connectivity L000486-05 FPC Multiband Antenna with MHF4 Connector 5G, NB IoT
- Ezurio EFF6989A3S-19MH4L Plate Multi-Band Antenna with IPEX Connector 5G, NB IoT
- Linx ANT-5GW-SPNF1 Dome Multiband Antenna with Jack Socket Connector 4G (LTE Cat-M) NB-IoT
- Linx ANT-5GWWS6-SMA Blade Multi-Band Antenna with SMA Male Connector 5G, NB IoT
