Linx ANT-5GWWS6-SMA Blade Multi-Band Antenna with SMA Male Connector, 4G, 5G, NB IoT

Bulk discount available

Subtotal (1 unit)*

£6.08

(exc. VAT)

£7.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 663 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.08
10 - 24£5.90
25 - 99£5.64
100 - 249£5.49
250 +£5.27

*price indicative

RS Stock No.:
262-5407
Mfr. Part No.:
ANT-5GWWS6-SMA
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

4G, 5G, NB IoT

Frequency Range

617 → 5925 MHz

Connector Type

SMA Male

Antenna Mounting Type

Direct

Gain

5.3 → 5.5dBi

Antenna Physical Form

Blade

Internal/External

External

Antenna Directivity

Omnidirectional

Includes Lead

No

Connector Gender

Male

Physical Form

Rod

COO (Country of Origin):
TW
The Linx cellular sub-6 5G antenna is a dipole, blade-style antenna for 5G new radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications requiring a cost effective but capable antenna solution. The ANT-5GWWS6-SMA allows for the antenna to be positioned for optimum performance. The antenna attaches with an SMA plug (male pin) connector.

Hinged design with detents for straight, 45 degree and 90 degree positioning
SMA plug (male pin)
Internet of things (IoT) devices
Home and business networking

Related links