Linx ANT-5GWWS4-SMA Blade Multi-Band Antenna with SMA Connector, 4G, 5G, NB IoT
- RS Stock No.:
- 238-8163
- Mfr. Part No.:
- ANT-5GWWS4-SMA
- Brand:
- Linx
Discontinued
- RS Stock No.:
- 238-8163
- Mfr. Part No.:
- ANT-5GWWS4-SMA
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | 4G, 5G, NB IoT | |
| Frequency Range | 617 → 5000 MHz | |
| Connector Type | SMA | |
| Internal/External | External | |
| Gain | 1.7 → 5.2dBi | |
| Antenna Mounting Type | Direct | |
| Antenna Physical Form | Blade | |
| Series | 5GW | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | No | |
| Antenna Internal Construction | Dipole | |
| Connector Gender | Male | |
| Physical Form | Blade | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols 4G, 5G, NB IoT | ||
Frequency Range 617 → 5000 MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Gain 1.7 → 5.2dBi | ||
Antenna Mounting Type Direct | ||
Antenna Physical Form Blade | ||
Series 5GW | ||
Antenna Directivity Omnidirectional | ||
Includes Lead No | ||
Antenna Internal Construction Dipole | ||
Connector Gender Male | ||
Physical Form Blade | ||
- COO (Country of Origin):
- TW
The Linx Cat-M1 series Multiband Antenna is a dipole, blade-style antenna for 5G New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications requiring a cost-effective but stylish and very capable antenna solution. It is made from rugged ABS plastic and is available in black or white. The hinged design allows for the antenna to be positioned for optimum performance and reduces the potential for damage from impact compared to a fixed whip design. The antenna is available with an SMA plug (male pin) connector.
Performance at 3300 MHz to 3800 MHz
VSWR ≤ 3.6
Peak gain 4.9 dBi
Efficiency 58%
Performance at 698 MHz to 803 MHz
VSWR ≤ 3.9
Impedance 50 Ohms
Peak gain 2.8 dBi
Efficiency 60%
Hinged design with detents for straight
45 degree and 90 degree positioning
SMA plug (male pin) connection
Wavelength-1/2-wave
Minimum operating temperature -20 °C
Maximum operating temperature +65 °C
Bandwidth 4383 MHz
VSWR ≤ 3.6
Peak gain 4.9 dBi
Efficiency 58%
Performance at 698 MHz to 803 MHz
VSWR ≤ 3.9
Impedance 50 Ohms
Peak gain 2.8 dBi
Efficiency 60%
Hinged design with detents for straight
45 degree and 90 degree positioning
SMA plug (male pin) connection
Wavelength-1/2-wave
Minimum operating temperature -20 °C
Maximum operating temperature +65 °C
Bandwidth 4383 MHz
Applications
Worldwide 5G/4G/3G/2G
Cellular IoT LTE-M (Cat-M1) and NB-IoT
Internet of Things (IoT) devices
Home and business networking
Cellular IoT LTE-M (Cat-M1) and NB-IoT
Internet of Things (IoT) devices
Home and business networking
Related links
- Linx ANT-5GWWS6-SMA Blade Multi-Band Antenna with SMA Male Connector 5G, NB IoT
- Linx ANT-5GW-SPNF1 Dome Multiband Antenna with Jack Socket Connector 4G (LTE Cat-M) NB-IoT
- Linx ANT-5GWWS3-SMA Blade Multiband Antenna with SMA Male Connector 3G (UTMS) 5G NB IoT
- Linx ANT-5GWWS5-SMA Blade Multiband Antenna with SMA Male Connector 3G (UTMS) 5G NB IoT
- TE Connectivity L000322-02 Dome Multi-Band Antenna with SMA (Female) Connector 4G (LTE Cat-M) NB-IoT
- TE Connectivity L000322-01 Dome Multi-Band Antenna with SMA (Female) Connector 4G (LTE Cat-M) NB-IoT
- TE Connectivity L000321-01 Dome Multi-Band Antenna with SMA 4G (LTE) 5G, NB-IoT
- Ezurio EFF6989A3S-19MH4L Plate Multi-Band Antenna with IPEX Connector 5G, NB IoT
