TE Connectivity L000486-05 FPC Multi-Band Antenna with MHF4 Connector, 698 MHz, 4200 MHz, NB IoT, 5G, 4G
- RS Stock No.:
- 584-864
- Mfr. Part No.:
- L000486-05
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£2,776.00
(exc. VAT)
£3,332.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 + | £1.388 | £2,776.00 |
*price indicative
- RS Stock No.:
- 584-864
- Mfr. Part No.:
- L000486-05
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | NB IoT, 5G, 4G | |
| Product Type | Multi-Band Antenna | |
| Connector Type | MHF4 | |
| Bandwidth | 4200MHz | |
| Minimum Frequency | 698MHz | |
| Antenna Mount Type | Adhesive | |
| Gain | 1.3dBi | |
| Antenna Physical Form | FPC | |
| Internal/External | Internal | |
| Lead Length | 50mm | |
| Series | HDP | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 4200MHz | |
| Antenna Internal Construction | FPC | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols NB IoT, 5G, 4G | ||
Product Type Multi-Band Antenna | ||
Connector Type MHF4 | ||
Bandwidth 4200MHz | ||
Minimum Frequency 698MHz | ||
Antenna Mount Type Adhesive | ||
Gain 1.3dBi | ||
Antenna Physical Form FPC | ||
Internal/External Internal | ||
Lead Length 50mm | ||
Series HDP | ||
Directivity Omni-Directional | ||
Maximum Frequency 4200MHz | ||
Antenna Internal Construction FPC | ||
Connector Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Flexible PCB (FPC) antenna designed for multi-band 5G applications. It supports internal or embedded adhesive mounting for seamless integration. The antenna features an MHF4 connector and provides omnidirectional coverage through a single port. Ideal for compact wireless and IoT devices.
Linear polarization
Multi band type
Related links
- TE Connectivity L000486-07 FPC Multi-Band Antenna with MHF4 Connector 4200 MHz 5G, 4G
- TE Connectivity L000486-06 FPC Multi-Band Antenna with MHF4 Connector 4200 MHz 4G, NB IoT
- TE Connectivity L000486-03 FPC Multi-Band Antenna with MHF Connector 4200 MHz 4G, NB IoT
- TE Connectivity L000486-02 FPC Multi-Band Antenna with MHF Connector 4200 MHz NB IoT, 4G
- TE Connectivity L000486-01 FPC Multi-Band Antenna with MHF Connector 4200 MHz NB IoT, 4G
- Linx ANT-5GWWS6-SMA Blade Multi-Band Antenna with SMA Male Connector 5925 MHz 5G, 4G
- TE Connectivity L001414-02 Dome Multi-Band Antenna with N-Female Connector 4200 MHz, 4G/5G
- Ezurio EFF6989A3S-19MH4L Plate Multi-Band Antenna with IPEX Connector 6000 MHz NB IoT, 4G
