TE Connectivity L000486-07 FPC Multiband Antenna with MHF4 Connector, 4G, 5G, NB IoT

Subtotal (1 box of 2000 units)*

£2,950.00

(exc. VAT)

£3,540.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£1.475£2,950.00

*price indicative

RS Stock No.:
584-866
Mfr. Part No.:
L000486-07
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

4G, 5G, NB IoT

Frequency Range

698 → 4200 MHz

Connector Type

MHF4

Antenna Mounting Type

Adhesive

Gain

2.3dBi

Antenna Physical Form

FPC

Internal/External

Internal

Lead Length

150mm

Series

HDP

Antenna Directivity

Omnidirectional

Physical Form

Patch

COO (Country of Origin):
CN
The TE Connectivity Flexible PCB (FPC) antenna designed for multi-band 5G applications. It supports internal or embedded adhesive mounting for seamless integration. The antenna features an MHF4 connector and provides omnidirectional coverage through a single port. Ideal for compact wireless and IoT devices.

Linear polarization
Multi band type

Related links