Ezurio EFF6989A3S-19MH4L Plate Multi-Band Antenna with IPEX Connector, 4G, 5G, NB IoT
- RS Stock No.:
- 248-7383
- Mfr. Part No.:
- EFF6989A3S-19MH4L
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 bag of 20 units)*
£54.26
(exc. VAT)
£65.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | £2.713 | £54.26 |
| 100 - 180 | £2.64 | £52.80 |
| 200 - 480 | £2.571 | £51.42 |
| 500 - 980 | £2.505 | £50.10 |
| 1000 + | £2.442 | £48.84 |
*price indicative
- RS Stock No.:
- 248-7383
- Mfr. Part No.:
- EFF6989A3S-19MH4L
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Protocols | 4G, 5G, NB IoT | |
| Frequency Range | 698-6000 MHz | |
| Connector Type | IPEX | |
| Gain | 0.4 - 4dBi | |
| Internal/External | Internal | |
| Antenna Physical Form | Plate | |
| Antenna Mounting Type | Adhesive | |
| Lead Length | 190mm | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Connector Gender | Female | |
| Physical Form | PCB | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Protocols 4G, 5G, NB IoT | ||
Frequency Range 698-6000 MHz | ||
Connector Type IPEX | ||
Gain 0.4 - 4dBi | ||
Internal/External Internal | ||
Antenna Physical Form Plate | ||
Antenna Mounting Type Adhesive | ||
Lead Length 190mm | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Female | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Revie Flex 700 peel-and-stick flexible adhesive-backed antenna measures only 96 x 21 mm and delivers over 45% efficiency over the 698-6000 MHz frequency range. It is ideal for 5G devices designed for use on the largest mobile carrier networks that often do not use the lowest frequency bands.
Optimized performance for sub-6 GHz 5G
Ground Plane Independent
High efficiency for ease of carrier certification
Ground Plane Independent
High efficiency for ease of carrier certification
Application
5G NR devices
LTE-M, Cat M, Cat M1, NB-IoT
CBRS, GNSS bands supported
LTE-M, Cat M, Cat M1, NB-IoT
CBRS, GNSS bands supported
Related links
- Ezurio EFF6989A3S-19MH4L Plate Multi-Band Antenna with IPEX Connector 5G, NB IoT
- TE Connectivity L000486-03 FPC Multiband Antenna with MHF Connector 5G, NB IoT
- TE Connectivity L000486-01 FPC Multiband Antenna with MHF Connector 5G, NB IoT
- Linx ANT-5GWWS6-SMA Blade Multi-Band Antenna with SMA Male Connector 5G, NB IoT
- Linx ANT-5GWWS4-SMA Blade Multi-Band Antenna with SMA Connector 5G, NB IoT
- TE Connectivity L000486-07 FPC Multiband Antenna with MHF4 Connector 5G, NB IoT
- TE Connectivity L000486-02 FPC Multiband Antenna with MHF Connector 5G, NB IoT
- TE Connectivity L000486-06 FPC Multiband Antenna with MHF4 Connector 5G, NB IoT
