Siretta ECHO47/0.1M/MHF4/36 FPC Multi-Band Antenna with IPEX Connector, 5G NR, Dual band Wi-Fi 2.4G, Bluetooth, Sigfox,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.98

(exc. VAT)

£3.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 959 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.98
10 - 99£2.67
100 +£2.46

*price indicative

RS Stock No.:
279-904
Mfr. Part No.:
ECHO47/0.1M/MHF4/36
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

5G NR, Dual band Wi-Fi 2.4G, Bluetooth, Sigfox, ZigBee, Z-Wave, IEEE 802.15.4, LTE Cat M, Wifi 6E, 3G (UMTS), LoRaWAN, ISM 2.4 GHz, LTE Cat NBIoT, Weightless, LoRa, ISM 5.8 GHz, ISM 915 MHz, ISM 868 MHz, 5G, 4G (LTE)

Product Type

Multi-Band Antenna

Connector Type

IPEX

Bandwidth

6000MHz

Minimum Frequency

600MHz

Gain

6dB

Antenna Physical Form

FPC

Antenna Mount Type

Adhesive

Internal/External

External

Series

Echo 47

Lead Length

0.1m

Directivity

Omni-Directional

Maximum Frequency

6000MHz

Lead Included

Yes

Standards/Approvals

RoHS

The Siretta Flexible Printed Circuit Antenna is a wideband FPC antenna that operates efficiently from 600 MHz to 6000 MHz. With an exceptional radiation efficiency of up to 95 percent, a low VSWR, and a gain of 3 to 6 dBi, this antenna ensures robust omnidirectional coverage across the most widely-used 5G NR and 4G LTE bands globally.

Supports 5G NR and 4G LTE also 3G UMTS Bands

Supports LTE Cat M and LTE Cat NBIoT

Supports Dual band WiFi 2.4G and 5G

Compact size

Adhesive mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy