Siretta ECHO47/0.1M/UFL/36 FPC Multi-Band Antenna with UFL Connector, Dual band Wi-Fi 2.4G, ISM 5.8 GHz, 5G NR, LTE Cat

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.98

(exc. VAT)

£3.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 923 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.98
10 - 99£2.67
100 +£2.46

*price indicative

RS Stock No.:
279-902
Mfr. Part No.:
ECHO47/0.1M/UFL/36
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

Dual band Wi-Fi 2.4G, ISM 5.8 GHz, 5G NR, LTE Cat NBIoT, LTE Cat M, 3G (UMTS), Sigfox, 5G, ZigBee, 4G (LTE), ISM 868 MHz, IEEE 802.15.4, Bluetooth, ISM 915 MHz, ISM 2.4 GHz, LoRa

Product Type

Multi-Band Antenna

Minimum Frequency

600MHz

Connector Type

UFL

Bandwidth

6000MHz

Antenna Physical Form

FPC

Gain

6dB

Internal/External

External

Antenna Mount Type

Adhesive

Lead Length

0.1m

Series

Echo 47

Directivity

Omni-Directional

Maximum Frequency

6000MHz

Lead Included

Yes

Standards/Approvals

RoHS

Siretta Multi-Band Antenna, 6000MHz Maximum Frequency, 600MHz Minimum Frequency - ECHO47/0.1M/UFL/36


This multi-band antenna provides external RF coverage across a broad frequency span for industrial and commercial wireless systems. It operates as a flexible adhesive-mounted FPC antenna with an attached 0.1 m lead and UFL termination, designed to serve diverse radio protocols used in automation and electronics environments.

Features and Benefits:


• 600 to 6000 MHz wideband performance delivers broad protocol support
• 6 dB omni-directional gain enhances signal reception in all directions
• Dual-band capability supports simultaneous 2.4 GHz and 5.8 GHz operation
• External FPC form with adhesive mount enables low-profile installation
• 0.1m lead with UFL connector simplifies modular integration
• RoHS-compliant construction minimises restricted substance exposure

Applications


• Suitable for embedded gateways requiring multi-protocol RF connectivity
• Ideal for remote telemetry using LoRa ISM and Sigfox networks
• Used with 5G NR and LTE Cat M/NB‑IoT modules in IoT deployments
• Can be used for Bluetooth, ZigBee and IEEE 802.15.4 mesh nodes
• Suitable for dual-band Wi-Fi client devices and industrial routers

Which RF protocols can it support simultaneously?


The antenna’s wide frequency range covers 2.4 GHz and 5.8 GHz Wi‑Fi and various cellular and short-range protocols, enabling equipment to host multiple radios if the host hardware and filtering permit concurrent operation.

How does the adhesive FPC format affect installation options?


The flexible printed circuit construction with adhesive backing allows conformal attachment to curved or flat non-metallic surfaces while the short 0.1 m lead and UFL connector enable the RF feed to be routed to an internal module or external pigtail.

What performance can be expected in non-line-of-sight conditions?


The omni-directional radiation pattern with 6 dB gain improves reception from scattered multipath signals, aiding connectivity in obstructed industrial environments where direct sightlines are limited.

Are there constraints on the antenna’s environmental mounting surfaces?


Metallic surfaces near the adhesive FPC will alter impedance and pattern, non-metallic mounting substrates are recommended to preserve intended wideband behaviour.

What should engineers consider for integration with cellular modules?


Ensure adequate matching and any required filtering for LTE Cat M, NB‑IoT and 5G NR bands within 600 to 6000 MHz, and verify the UFL feed routing minimises loss between antenna and radio front end.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy