Siretta ECHO47/0.2M/SMAM/36 PCB Multi-Band Antenna with UFL, IPEX Connector, 3G (UMTS), 5G (LTE), 4G, ZigBee, Bluetooth

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.30

(exc. VAT)

£6.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.30
10 - 49£4.67
50 - 99£4.19
100 +£3.61

*price indicative

RS Stock No.:
554-250
Mfr. Part No.:
ECHO47/0.2M/SMAM/36
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

3G (UMTS), 5G (LTE), 4G, ZigBee, Bluetooth (BLE), 2G (GSM/GPRS), 4G (LTE Cat-M), 5G, LoRaWAN, WiFi, NB IoT, IEEE 802.15.4, Cat-M, 4G (LTE), ISM Band, ISM

Product Type

Multi-Band Antenna

Minimum Frequency

600MHz

Connector Type

UFL, IPEX

Bandwidth

6000MHz

Gain

6dBi

Internal/External

Internal

Antenna Mount Type

Adhesive

Antenna Physical Form

PCB

Series

Echo 47

Lead Length

0.2m

Maximum Frequency

6000MHz

Directivity

Omni-Directional

Lead Included

Yes

Standards/Approvals

RoHS

Number of Bands

2

COO (Country of Origin):
CN
The Siretta Wideband FPC antenna operates efficiently across 600 MHz to 6000 MHz, covering key 5G NR and 4G LTE bands. It offers up to 95% radiation efficiency, a low VSWR, and a gain of 3–6 dBi for strong omnidirectional performance and reliable global connectivity.

Compact size

Adhesive mount

Omnidirectional

Ground Plane independent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy