Siretta ECHO36/0.1M/IPEX/S/S/26 PCB Multi-Band Antenna with IPEX Connector, 698 MHz, 2700 MHz

Subtotal (1 unit)*

£5.33

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.33

*price indicative

RS Stock No.:
210-8787
Mfr. Part No.:
ECHO36/0.1M/IPEX/S/S/26
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

Connector Type

IPEX

Minimum Frequency

698MHz

Antenna Mount Type

PCB

Internal/External

Internal

Gain

3dBi

Antenna Physical Form

PCB

Lead Length

0.1m

Series

Echo 36

Maximum Frequency

2700MHz

Directivity

Omni-Directional

Antenna Internal Construction

Dipole

Lead Included

Yes

Standards/Approvals

Meets all EU criteria for electronic goods

Number of Bands

2

COO (Country of Origin):
TW
The Siretta Echo 36 is an embedded

wideband FPC antenna with a good

peak gain performance.

The wideband allows for a migration

plan from one technology to another;

2G to 3G to 4G, or simply the choice

to select a technology depending on

usage.

Wide Bandwidth Antenna

Peak Gain 3dBi

Designed for embedded applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy