Siretta ECHO41/0.1M/IPEX/S/S/17 PCB Multiband Antenna with IPEX Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 222-2686
- Mfr. Part No.:
- ECHO41/0.1M/IPEX/S/S/17
- Brand:
- Siretta
Subtotal (1 unit)*
£7.61
(exc. VAT)
£9.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 88 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.61 |
*price indicative
- RS Stock No.:
- 222-2686
- Mfr. Part No.:
- ECHO41/0.1M/IPEX/S/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 690 - 960 MHz, 1710 - 2170 MHz, 2500 - 2700 MHz | |
| Connector Type | IPEX | |
| Internal/External | Internal | |
| Antenna Physical Form | PCB | |
| Antenna Mounting Type | PCB | |
| Gain | 2dBi | |
| Lead Length | 0.1m | |
| Series | Echo 41 | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 690 - 960 MHz, 1710 - 2170 MHz, 2500 - 2700 MHz | ||
Connector Type IPEX | ||
Internal/External Internal | ||
Antenna Physical Form PCB | ||
Antenna Mounting Type PCB | ||
Gain 2dBi | ||
Lead Length 0.1m | ||
Series Echo 41 | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
- COO (Country of Origin):
- TW
The Siretta Echo 41 is a embedded small FPC antenna. It is a embedded wideband PCB antenna with a good peak gain performance. The wideband allows for a migration plan from one technology to another
2G to 3G to 4G, or simply the choice to select a technology depending on usage. Typically supplied with a uFL/ IPEX connector and a short tail of cable. Alternative cable lengths and connectors can be supplied for volume requirements. It is a small format design for applications with limited space.
Operating temperature range -30°C to +75°C
Meets all EU compliance criteria for electronic goods
Meets all EU compliance criteria for electronic goods
Related links
- Siretta ECHO35/0.1M/IPEX/S/S/17 PCB Multiband Antenna with IPEX Connector 3G (UTMS) 4G (LTE
- Siretta ECHO1A/0.1M/IPEX/S/S/11 PCB Multiband Antenna with IPEX Connector 3G (UTMS) 4G (LTE
- Siretta ECHO36/0.1M/IPEX/S/S/26 PCB Multiband Antenna with IPEX Connector 3G (UTMS) WiFi
- Siretta TANGO45/0.1M/IPEX/S/S/29 Bead Antenna with IPEX Connector 3G (UTMS), 4G (LTE)
- Siretta ECHO1A/0.2M/IPEX/S/S/11 PCB Multiband Antenna with IPEX Connector 3G (UTMS) 4G (LTE
- Siretta ECHO14/0.1M/UFL/S/S/15 PCB Multiband Antenna with UFL Connector 3G (UTMS) 4G (LTE Cat-M),
- Siretta TANGO49/2.5M/SMAM/S/S/17 Whip Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Siretta ECHO2/0.2M/uFL/S/S/1 PCB Multiband Antenna with UFL Connector 3G (UTMS) WiFi
