Abracon AEACAC054010-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- RS Stock No.:
- 250-5141
- Mfr. Part No.:
- AEACAC054010-S915
- Brand:
- Abracon
Bulk discount available
Subtotal (1 pack of 2 units)*
£10.90
(exc. VAT)
£13.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 924 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | £5.45 | £10.90 |
| 50 - 98 | £5.02 | £10.04 |
| 100 - 248 | £4.365 | £8.73 |
| 250 - 498 | £4.155 | £8.31 |
| 500 + | £4.055 | £8.11 |
*price indicative
- RS Stock No.:
- 250-5141
- Mfr. Part No.:
- AEACAC054010-S915
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | ISM Band | |
| Connector Type | SMA Male | |
| Antenna Physical Form | Whip | |
| Mounting Type | Direct | |
| Antenna Mounting Type | Panel Mount | |
| Antenna Length | 45.9mm | |
| Maximum Frequency | 915MHz | |
| Frequency Range | 915 MHz | |
| Gain | 2dBi | |
| Connector Gender | Male | |
| Minimum Frequency | 915MHz | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols ISM Band | ||
Connector Type SMA Male | ||
Antenna Physical Form Whip | ||
Mounting Type Direct | ||
Antenna Mounting Type Panel Mount | ||
Antenna Length 45.9mm | ||
Maximum Frequency 915MHz | ||
Frequency Range 915 MHz | ||
Gain 2dBi | ||
Connector Gender Male | ||
Minimum Frequency 915MHz | ||
The Abracon makes 915 MHz, compact LPWA/ISM antenna. This low profile whip antenna have a linear polarization and SMA male type connector. These antennas are used in LPWA/LoRa/SigFox applications, ISM applications, IoT, M2M, remote technology/monitoring, network devices, smart buildings, smart city, agriculture / environment and consumer tracking.
Gain of 2 dBi
Connector type mounting
Operating temperature -40˚C to +85˚C
Vibration of 10 to 55 Hz with 1.5 mm amplitude 2 hours
Connector type mounting
Operating temperature -40˚C to +85˚C
Vibration of 10 to 55 Hz with 1.5 mm amplitude 2 hours
Related links
- Abracon AEACAC054010-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC195013-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAQ190012-S915 Whip Telemetry Antenna with IPEX Connector LoRaWAN
- Abracon AEACAC053010-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC049018-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- RF Solutions ANT-4HELH44-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-ID-2000-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-8/9-IPW1-NP Whip Omni-Directional Telemetry Antenna with Type N Male Connector, ISM Band
