Abracon AEACAQ190012-S868 Whip Antenna with Ipex or Others Connector, ISM Band
- RS Stock No.:
- 175-7311
- Mfr. Part No.:
- AEACAQ190012-S868
- Brand:
- Abracon
Subtotal (1 box of 500 units)*
£2,461.50
(exc. VAT)
£2,954.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £4.923 | £2,461.50 |
*price indicative
- RS Stock No.:
- 175-7311
- Mfr. Part No.:
- AEACAQ190012-S868
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | Whip | |
| Connector Type | Ipex or Others | |
| Antenna Length | 190mm | |
| Antenna Mount Type | Direct | |
| Gain | 3.5dBi | |
| Maximum Frequency | 868MHz | |
| Connector Gender | Male | |
| Minimum Frequency | 868MHz | |
| Standards/Approvals | RoHS | |
| Series | AEACAQ190012-S868 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Antenna Physical Form Whip | ||
Connector Type Ipex or Others | ||
Antenna Length 190mm | ||
Antenna Mount Type Direct | ||
Gain 3.5dBi | ||
Maximum Frequency 868MHz | ||
Connector Gender Male | ||
Minimum Frequency 868MHz | ||
Standards/Approvals RoHS | ||
Series AEACAQ190012-S868 | ||
- COO (Country of Origin):
- CN
Gain of 3.5dBi
10W input power
Designed for 868 MHz
VSWR ≤ 2.0
190 x Ø12.9mm form factor
APPLICATIONS
LPWA
LoRA
Sigfox
ISM Applications
Remote Technology/Monitoring
Network devices
Smart buildings
Smart cities
M2M
Agriculture / Environment
Consumer tracking
Related links
- Abracon AEACAC053010-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC049018-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAQ190012-S915 Whip Telemetry Antenna with IPEX Connector ISM Band
- Abracon AEACAC195013-S868 Telemetry Antenna with SMA Connector, ISM Band
- Mobilemark PSTGO-2400HS Whip Antenna with SMA Connector, ISM Band
- RF Solutions FLEXI-SMA90-868 Whip Antenna with SMA Connector, ISM Band
- RF Solutions FLEXI-SMA90-433 Whip Antenna with SMA Connector, ISM Band
- RF Solutions FLEXI-SMA-868 Whip Antenna with SMA Connector, ISM Band
