Abracon AEACAQ190012-S915 Whip Telemetry Antenna with IPEX Connector, LoRaWAN, ISM Band

Subtotal (1 bag of 500 units)*

£1,775.00

(exc. VAT)

£2,130.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£3.55£1,775.00

*price indicative

RS Stock No.:
250-5148
Mfr. Part No.:
AEACAQ190012-S915
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

LoRaWAN, ISM Band

Product Type

Telemetry Antenna

Antenna Physical Form

Whip

Connector Type

IPEX

Antenna Mount Type

Knuckle

Antenna Length

190mm

Gain

3.5dBi

Maximum Frequency

915MHz

Minimum Frequency

915MHz

Standards/Approvals

RoHS/RoHS II

Series

AEAC

Number of Bands

1

The Abracon 915 MHz external whip antenna which have 10W input power. It has IPEX or others type RF connector and RG178/RF1.37 or others type RF cable which have length of 10 cm. These antennas are used in LPWA, LoRA, Sigfox, ISM applications, remote monitoring, network devices, smart buildings, smart cities, M2M, agriculture / environment and consumer tracking.

Gain of 3.5dBi and VSWR is ≤ 2.5

Linear polarization

190 x 12.9 mm form factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy