Linx ANT-8/9-SPNF1 Dome Multiband Antenna with Jack Socket Connector, ISM Band, LoRaWAN, WiFi
- RS Stock No.:
- 231-8568
- Mfr. Part No.:
- ANT-8/9-SPNF1
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£32.74
(exc. VAT)
£39.29
(inc. VAT)
Add 2 units to get free delivery
Last RS stock
- Final 30 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £32.74 |
| 10 - 24 | £30.22 |
| 25 - 99 | £28.94 |
| 100 - 249 | £27.37 |
| 250 + | £26.52 |
*price indicative
- RS Stock No.:
- 231-8568
- Mfr. Part No.:
- ANT-8/9-SPNF1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | ISM Band, LoRaWAN, WiFi | |
| Frequency Range | 868-930 MHz | |
| Connector Type | Jack Socket | |
| Antenna Mounting Type | SMD | |
| Internal/External | External | |
| Antenna Physical Form | Dome | |
| Series | SPN | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Dipole | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols ISM Band, LoRaWAN, WiFi | ||
Frequency Range 868-930 MHz | ||
Connector Type Jack Socket | ||
Antenna Mounting Type SMD | ||
Internal/External External | ||
Antenna Physical Form Dome | ||
Series SPN | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Dipole | ||
Connector Gender Female | ||
- COO (Country of Origin):
- TW
The Linx antenna is an external panel mount dome-style multiband antenna designed for use in 868 MHz and 915 MHz frequency bands for low-power, wide-area (LPWA) applications such as LoRaWAN, Sigfox and WiFi HaLow as well as ISM and remote control applications.
Ground plane independent dipole antenna
External mount
IP67 rating
Impact resistant UV stabilized ABS radome material
Related links
- Linx ANT-8/9-SPNF2 Dome Multiband Antenna with Jack Socket Connector LoRaWAN, WiFi
- Linx ANT-8/9-PW-LPN Helical Omnidirectional Antenna with 6-32UNC Screw Connector LoRaWAN, WiFi
- Linx ANT-5GW-SPNF1 Dome Multiband Antenna with Jack Socket Connector 4G (LTE Cat-M) NB-IoT
- Linx ANT-8/9-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-8/9-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-W63-SPNF1 Dome Multi-Band Antenna with N Type Female Connector, WiFi
- TE Connectivity L001035-01 Whip Antenna with SMA Connector LoRaWAN, WiFi
- TE Connectivity L001095-01 Whip Antenna with SMA Connector LoRaWAN, WiFi
