Linx ANT-8/9-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- RS Stock No.:
- 249-3152
- Mfr. Part No.:
- ANT-8/9-MMG1-SMA-1
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£8.26
(exc. VAT)
£9.91
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 10 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £8.26 |
| 10 - 24 | £8.02 |
| 25 - 99 | £7.85 |
| 100 - 249 | £7.60 |
| 250 + | £7.50 |
*price indicative
- RS Stock No.:
- 249-3152
- Mfr. Part No.:
- ANT-8/9-MMG1-SMA-1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | ISM Band | |
| Frequency Range | 862 → 930 MHz | |
| Connector Type | SMA Male | |
| Gain | 2.3dBi | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Magnetic | |
| Internal/External | External | |
| Series | MMG | |
| Lead Length | 1m | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Antenna Internal Construction | Dipole | |
| Physical Form | Whip | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols ISM Band | ||
Frequency Range 862 → 930 MHz | ||
Connector Type SMA Male | ||
Gain 2.3dBi | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Magnetic | ||
Internal/External External | ||
Series MMG | ||
Lead Length 1m | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Antenna Internal Construction Dipole | ||
Physical Form Whip | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The Linx technologies ANT-8/9-MMG1-SMA antenna is an external panel mount multiband antenna designed for use in 868 MHz and 915 MHz bands for low-power wide-area applications. These antennas provide a ground plane independent dipole antenna solution which mounts to ferrous metallic surfaces using the integrated magnetic base. The antenna is terminated in an SMA plug (male pin) connector on a 1 meter, 2 meter or 3 meter length of RG-174/U coaxial cable. It is also used in IOT devices.
Performance at 862 MHz to 876 MHz
VSWR ≤ 2.0
Efficiency 66%
Performance at 902 MHz to 930 MHz
VSWR ≤ 2.1
Efficiency 69%
Ground plane independent dipole antenna
Compact, only 82.8 mm (3.26 in) tall
Integrated magnetic base securely attaches to ferrous metallic surfaces and allows for repositioning
SMA plug (male pin) connection
Related links
- Linx ANT-8/9-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-2.4-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-5GW-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-5GW-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-2.4-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-8/9-SPNF2 Dome Multiband Antenna with Jack Socket Connector LoRaWAN, WiFi
- Linx ANT-8/9-SPNF1 Dome Multiband Antenna with Jack Socket Connector LoRaWAN, WiFi
- Linx ANT-8/9-IPW1-NP Whip Omni-Directional Telemetry Antenna with Type N Male Connector, ISM Band
