Linx ANT-5GW-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band

Bulk discount available

Subtotal (1 unit)*

£11.90

(exc. VAT)

£14.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship
  • Plus 92 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.90
10 - 24£11.42
25 - 99£11.14
100 - 249£10.87
250 +£10.60

*price indicative

RS Stock No.:
249-3151
Mfr. Part No.:
ANT-5GW-MMG2-SMA-1
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

ISM Band

Frequency Range

617 → 5000 MHz

Connector Type

SMA Male

Gain

4.7dBi

Internal/External

External

Antenna Physical Form

Whip

Antenna Mounting Type

Magnetic

Lead Length

1m

Series

MMG

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Includes Lead

Yes

Connector Gender

Male

Physical Form

Whip

COO (Country of Origin):
TW
The Linx technologies ANT-5GW-MMG2-SMA antenna is an external panel mount multiband antenna designed for 5G New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications. These antennas provide a ground plane independent dipole antenna solution which mounts to ferrous metallic surfaces using the integrated magnetic base. The antenna terminates in a SMA plug (male pin) connector on a 1 meter, 2 meter or 3 meter length of RG-174/U coaxial cable.

Performance at 698 MHz to 803 MHz
VSWR ≤ 3.1
Efficiency 87%
Performance at 791 MHz to 894 MHz
VSWR ≤ 1.6
Efficiency 93%
Ground plane independent dipole antenna
Compact, only 88.5 mm (3.48 in) tall
Integrated magnetic base securely attaches to ferrous metallic surfaces and allows for repositioning

Related links