Linx ANT-5GW-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band

Bulk discount available

Subtotal (1 unit)*

£9.22

(exc. VAT)

£11.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£9.22
10 - 24£8.86
25 - 99£8.63
100 - 249£8.43
250 +£8.21

*price indicative

RS Stock No.:
249-3150
Mfr. Part No.:
ANT-5GW-MMG1-SMA-1
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

ISM Band

Frequency Range

617 → 4200 MHz

Connector Type

SMA Male

Internal/External

External

Antenna Mounting Type

Magnetic

Antenna Physical Form

Whip

Gain

3.5dBi

Lead Length

1m

Series

MMG

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Antenna Internal Construction

Dipole

Physical Form

Whip

Connector Gender

Male

COO (Country of Origin):
TW
The Linx technologies ANT-5GW-MMG1-SMA antenna is an external panel mount multiband antenna designed for 5G New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications. These antennas provide a ground plane independent dipole antenna solution which mounts to ferrous metallic surfaces using the integrated magnetic base. The antenna terminates in an SMA plug (male pin) connector on a 1 meter, 2 meter or 3 meter length of RG-174/U coaxial cable.

Performance at 698 MHz to 803 MHz
VSWR ≤ 2.3
Efficiency 80%
Performance at 3300 MHz to 4200 MHz
VSWR ≤ 2.1
Efficiency 28%
Ground plane independent dipole antenna Compact, only 82.8 mm (3.26 in) tall
Integrated magnetic base securely attaches to ferrous metallic surfaces and allows for repositioning

Related links