Linx ANT-2.4-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- RS Stock No.:
- 249-3148
- Mfr. Part No.:
- ANT-2.4-MMG1-SMA-1
- Brand:
- Linx
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-3148
- Mfr. Part No.:
- ANT-2.4-MMG1-SMA-1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | ISM Band | |
| Frequency Range | 2400 → 2485 MHz | |
| Connector Type | SMA Male | |
| Gain | 0.7dBi | |
| Antenna Mounting Type | Magnetic | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Series | MMG | |
| Lead Length | 1m | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Antenna Internal Construction | Dipole | |
| Physical Form | Whip | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols ISM Band | ||
Frequency Range 2400 → 2485 MHz | ||
Connector Type SMA Male | ||
Gain 0.7dBi | ||
Antenna Mounting Type Magnetic | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Series MMG | ||
Lead Length 1m | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Antenna Internal Construction Dipole | ||
Physical Form Whip | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The Linx technologies ANT-2.4-MMG1-SMA antenna is an external panel mount multiband antenna designed for WiFi/WLAN and 2.4 GHz ISM band applications. These antennas provide a ground plane independent dipole antenna solution which mounts to ferrous metallic surfaces using the integrated magnetic base. The antenna terminates in an SMA plug (male pin) connector on a 1 meter, 2 meter or 3 meter length of RG-174/U coaxial cable. Applications include U-NII and ISM applications, Internet of Things (IoT) devices, Smart Home networking, Sensing and remote monitoring.
Performance at 2.4 GHz to 2.5 GHz
VSWR ≤ 1.8
Efficiency 40%
Ground plane independent dipole antenna Compact, only 82.8 mm (3.26 in) tall Integrated magnetic base securely attaches to ferrous metallic surfaces and allows for repositioning SMA plug (male pin) connection
Related links
- Linx ANT-5GW-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-8/9-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-2.4-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-5GW-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-8/9-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-8/9-SPNF2 Dome Multiband Antenna with Jack Socket Connector LoRaWAN, WiFi
- Linx ANT-8/9-SPNF1 Dome Multiband Antenna with Jack Socket Connector LoRaWAN, WiFi
- Linx ANT-8/9-IPW1-NP Whip Omni-Directional Telemetry Antenna with Type N Male Connector, ISM Band
