Linx ANT-2.4-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- RS Stock No.:
- 249-3149
- Mfr. Part No.:
- ANT-2.4-MMG2-SMA-1
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£15.92
(exc. VAT)
£19.10
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 206 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £15.92 |
| 10 - 24 | £15.29 |
| 25 - 99 | £14.90 |
| 100 - 249 | £14.52 |
| 250 + | £14.16 |
*price indicative
- RS Stock No.:
- 249-3149
- Mfr. Part No.:
- ANT-2.4-MMG2-SMA-1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | ISM Band | |
| Frequency Range | 2400 → 2485 MHz | |
| Connector Type | SMA Male | |
| Antenna Mounting Type | Magnetic | |
| Antenna Physical Form | Whip | |
| Internal/External | External | |
| Gain | 2.8dBi | |
| Lead Length | 1m | |
| Series | MMG | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Antenna Internal Construction | Dipole | |
| Connector Gender | Male | |
| Physical Form | Whip | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols ISM Band | ||
Frequency Range 2400 → 2485 MHz | ||
Connector Type SMA Male | ||
Antenna Mounting Type Magnetic | ||
Antenna Physical Form Whip | ||
Internal/External External | ||
Gain 2.8dBi | ||
Lead Length 1m | ||
Series MMG | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Antenna Internal Construction Dipole | ||
Connector Gender Male | ||
Physical Form Whip | ||
- COO (Country of Origin):
- TW
The Linx technologies ANT-2.4-MMG2-SMA antenna is an external panel mount multiband antenna designed for WiFi/WLAN and 2.4 GHz ISM band applications. These antennas provide a ground plane independent dipole antenna solution which mounts to ferrous metallic surfaces using the integrated magnetic base. The antenna terminates in an SMA plug (male pin) connector on a 1 meter, 2 meter or 3 meter length of RG-174/U coaxial cable. Applications include U-NII and ISM applications, Internet of Things (IoT) devices, Smart Home networking, Sensing and remote monitoring
Performance at 2.4 GHz to 2.5 GHz
VSWR ≤ 2.2
Efficiency 46%
Ground plane independent dipole antenna Compact, only 88.5 mm (3.48 in) tall
Integrated magnetic base securely attaches to ferrous metallic surfaces and allows for repositioning
Related links
- Linx ANT-5GW-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-8/9-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-2.4-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-5GW-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-8/9-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Siretta DELTA5A/x/SMAM/S/S/17 Whip Multiband Antenna with SMA Connector, ISM Band
- TE Connectivity 2195892-1 Whip Antenna with SMA Connector, ISM Band
- Linx ANT-8/9-SPNF1 Dome Multiband Antenna with Jack Socket Connector LoRaWAN, WiFi
