Linx ANT-8/9-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band

Unavailable
RS will no longer stock this product.
RS Stock No.:
249-3153
Mfr. Part No.:
ANT-8/9-MMG2-SMA-1
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

ISM Band

Frequency Range

862 → 930 MHz

Connector Type

SMA Male

Gain

3dBi

Internal/External

External

Antenna Mounting Type

Magnetic

Antenna Physical Form

Whip

Series

MMG

Lead Length

1m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Antenna Internal Construction

Dipole

Physical Form

Whip

Connector Gender

Male

COO (Country of Origin):
TW
The Linx technologies ANT-8/9-MMG2-SMA antenna is an external panel mount multiband antenna designed for use in 868 MHz and 915 MHz bands for low power wide-area (LPWA) applications, ISM and remote control applications. These antennas provide a ground plane independent dipole antenna solution which mounts to ferrous metallic surfaces using the integrated magnetic base. The antenna terminates in an SMA plug (male pin) connector on a 1 meter, 2 meter or 3 meter length of RG-174/U coaxial cable.

Performance at 862 MHz to 876 MHz
VSWR ≤ 1.4
Efficiency 85%
Performance at 902 MHz to 930 MHz
VSWR ≤ 1.6
Efficiency 86%
Ground plane independent dipole antenna Compact, only 88.5 mm (3.48 in) tall
Integrated magnetic base securely attaches to ferrous metallic surfaces and allows for repositioning

Related links