L-Com HG2418DPD Plate WiFi Antenna with N Type Female Connector

Subtotal (1 unit)*

£239.16

(exc. VAT)

£286.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£239.16

*price indicative

RS Stock No.:
297-422
Mfr. Part No.:
HG2418DPD
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Antenna Physical Form

Plate

Frequency Range

2.4 GHz

Connector Type

N Type Female

Gain

18dBi

Connector Gender

Female

COO (Country of Origin):
CN
The L-Com 2.4GHz 18dBi dual polarity dish antenna is an advanced solution designed to optimise wireless communication. Its unique design allows for exceptional performance in various environments, ensuring reliable connectivity. The antenna features a robust build, making it suitable for both indoor and outdoor applications. With RoHS compliance, it meets stringent environmental standards, affirming its quality and durability.

Robust construction ensures lasting performance in diverse weather conditions
Optimised for a frequency range of 2.4GHz catering to various communication applications
Compact design facilitates easy handling and installation in various settings
Multi use capability makes it suitable for both residential and commercial environments
Antenna features dimensional tolerances guaranteeing precise alignment and performance

Related links