L-Com HGV-2404U Blade WiFi Antenna with N Type Female Connector
- RS Stock No.:
- 287-350
- Mfr. Part No.:
- HGV-2404U
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£86.50
(exc. VAT)
£103.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £86.50 |
| 10 + | £77.85 |
*price indicative
- RS Stock No.:
- 287-350
- Mfr. Part No.:
- HGV-2404U
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Antenna Physical Form | Blade | |
| Frequency Range | 2.4 GHz | |
| Mounting Type | Bracket Mount | |
| Antenna Mounting Type | Clamp | |
| Connector Type | N Type Female | |
| Gain | 4dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Antenna Physical Form Blade | ||
Frequency Range 2.4 GHz | ||
Mounting Type Bracket Mount | ||
Antenna Mounting Type Clamp | ||
Connector Type N Type Female | ||
Gain 4dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The L-Com 2.4GHz 4dBi omni antenna is expertly designed to enhance wireless communications in diverse applications. Featuring a robust N female connector, it ensures compatibility with various devices while delivering reliable signal strength. The unique mounting bracket, accompanied by necessary hardware, facilitates easy installation, enabling optimal placement for maximum performance. This product stands as a testament to quality and innovation, perfectly suited for indoor and outdoor use.
Easy installation with included mounting bracket and hardware
Sleek design complements both indoor and outdoor environments
Perfectly suited for Wi Fi networks and IoT device connectivity
Can withstand varying environmental conditions with ease
Sleek design complements both indoor and outdoor environments
Perfectly suited for Wi Fi networks and IoT device connectivity
Can withstand varying environmental conditions with ease
Related links
- L-Com HGV-2458-03U Blade WiFi Antenna with N Type Female Connector
- L-Com HGV-2406U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2409U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2458-07U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2458-05U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-906U Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector
- L-Com HGV-903U Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector
- L-Com HG2422DPD Plate WiFi Antenna with N Type Female Connector