L-Com HGV-2458-07U Baton/Stick WiFi Antenna with N Type Female Connector
- RS Stock No.:
- 297-625
- Mfr. Part No.:
- HGV-2458-07U
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£99.01
(exc. VAT)
£118.81
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1 left, ready to ship
- Plus 1 left, shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £99.01 |
| 10 + | £89.12 |
*price indicative
- RS Stock No.:
- 297-625
- Mfr. Part No.:
- HGV-2458-07U
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Frequency Range | 2.4/5.8 GHz | |
| Antenna Physical Form | Baton/Stick | |
| Antenna Mounting Type | Clamp | |
| Connector Type | N Type Female | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Frequency Range 2.4/5.8 GHz | ||
Antenna Physical Form Baton/Stick | ||
Antenna Mounting Type Clamp | ||
Connector Type N Type Female | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The L-Com dual band omnidirectional antenna is engineered for optimal performance and reliability, making it an essential choice for those seeking superior connectivity solutions. Designed with advanced technology, this antenna facilitates increased signal quality and coverage in a variety of applications. With a robust construction, it ensures durability and longevity, suitable for both indoor and outdoor settings.
Durable construction guarantees long lasting performance under challenging conditions
N female connector simplifies the installation process with a secure fit
Compact design allows for discreet placement without sacrificing signal strength
Meets EU RoHS directive which ensuring compliance with environmental standards
N female connector simplifies the installation process with a secure fit
Compact design allows for discreet placement without sacrificing signal strength
Meets EU RoHS directive which ensuring compliance with environmental standards
Related links
- L-Com HGV-2458-05U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2406U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2409U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2458-03U Blade WiFi Antenna with N Type Female Connector
- L-Com HG5158DP-13U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HG5158DP-10U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-906U Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector
- L-Com HGV-903U Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector