L-Com HG5158DP-13U Baton WiFi Antenna with Type N Female Connector
- RS Stock No.:
- 287-391
- Mfr. Part No.:
- HG5158DP-13U
- Brand:
- L-Com
Subtotal (1 unit)*
£309.26
(exc. VAT)
£371.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £309.26 |
*price indicative
- RS Stock No.:
- 287-391
- Mfr. Part No.:
- HG5158DP-13U
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | Baton | |
| Bandwidth | 5.8GHz | |
| Connector Type | Type N Female | |
| Antenna Mount Type | Mast | |
| Minimum Frequency | 5.1GHz | |
| Gain | 13dBi | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 5.8GHz | |
| Standards/Approvals | RoHS Compliant | |
| Series | HG5158DP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type WiFi Antenna | ||
Antenna Physical Form Baton | ||
Bandwidth 5.8GHz | ||
Connector Type Type N Female | ||
Antenna Mount Type Mast | ||
Minimum Frequency 5.1GHz | ||
Gain 13dBi | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Maximum Frequency 5.8GHz | ||
Standards/Approvals RoHS Compliant | ||
Series HG5158DP | ||
- COO (Country of Origin):
- CN
The L-Com omni antenna designed to deliver reliable performance across the 5.1GHz to 5.8GHz frequency range. This high gain antenna boasts a 13dBi gain, making it ideal for applications requiring enhanced signal strength and better coverage. The product is specifically engineered with dual polarity to cater to various connectivity needs. Its robust construction ensures durability, while the N Female connector allows for easy integration into existing systems.
Designed with dual polarity to support versatile applications
Constructed from durable materials to withstand environmental challenges
Equipped with an N Female connector for straightforward setup
RoHS compliant which ensuring a commitment to environmental safety
Precision engineered dimensions enhance installation flexibility
Ideal for both residential and commercial deployments
Provides reliable performance for demanding connectivity requirements
Related links
- L-Com HG5158DP-10U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2406U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2409U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2458-05U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2458-07U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HG2408UR-NM Baton/Stick WiFi Antenna with N Male Connector
- L-Com HG2403RD-SM Baton/Stick WiFi Antenna with SMA Connector
- L-Com HG2458RD-RSP Baton/Stick WiFi Antenna with SMA Connector