L-Com HGV-906U Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector

Bulk discount available

Subtotal (1 unit)*

£126.27

(exc. VAT)

£151.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£126.27
10 +£113.64

*price indicative

RS Stock No.:
297-234
Mfr. Part No.:
HGV-906U
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Antenna Physical Form

Baton/Stick

Frequency Range

900 MHz

Antenna Mounting Type

Clamp

Connector Type

Type N Female

Gain

6dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

COO (Country of Origin):
CN
The L-Com antenna is designed to deliver enhanced signal strength and reliability across a range of applications. Built with advanced technology, it features a robust construction that guarantees performance even in challenging environments. The perfect choice for those seeking optimal connectivity, this omni directional antenna ensures superior signal reception and transmission, making it ideal for both personal and professional use.

Compact size facilitates easy installation in limited spaces
High gain enhances overall signal strength for improved connectivity
RoHS compliant aligning with environmental standards
Versatile application suitability across numerous devices

Related links