L-Com HG908U-PRO Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector

Subtotal (1 unit)*

£187.61

(exc. VAT)

£225.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.61

*price indicative

RS Stock No.:
297-426
Mfr. Part No.:
HG908U-PRO
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Frequency Range

900 MHz

Antenna Physical Form

Baton/Stick

Antenna Mounting Type

Clamp

Connector Type

Type N Female

Gain

8dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

COO (Country of Origin):
CN
The L-Com omni directional antenna is engineered for high performance and reliability, making it ideal for various wireless communication applications. Designed to operate at a frequency of 900MHz, it delivers an 8 dBi gain, ensuring robust signals and enhanced connectivity over substantial distances. This antenna is the perfect choice for indoor and outdoor installations, providing versatility and ease of integration into existing systems.

Durable construction ensures longevity in various environments
RoHS compliant for environmentally responsible usage
Engineered for both indoor and outdoor applications offering flexibility
Precision manufacturing assures consistent quality and performance
Specified revisions demonstrate ongoing commitment to innovation

Related links