TE Connectivity L000320-04 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector, MIMO 2x2,

Subtotal (1 unit)*

£231.76

(exc. VAT)

£278.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.76

*price indicative

RS Stock No.:
276-6667
Mfr. Part No.:
L000320-04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

External

RF Protocols

MIMO 2x2, Omni-directional

Antenna Physical Form

Baton/Stick

Frequency Range

617 – 6000 MHz

Connector Type

SMA Male

Antenna Mounting Type

Wall/Pole

Includes Lead

Yes

Gain

4.6dBi

Lead Length

5m

Antenna Directivity

Omnidirectional

Connector Gender

Male

Antenna Internal Construction

Monopole

Series

RP20 MAX ANTENNAS

COO (Country of Origin):
MY
The TE Connectivity multi-port mimo fixed wireless access omnidirectional antennas. It is rp20 max antennas that has 5g/cellular 2x2 mimo omnidirectional antennas for fixed wireless access (fwa) and iot applications. There are 2 and 3 port variants available with the 3-port models including gnss coverage. These antennas can be mounted on a mast (pole), or wall and are suitable for both outdoor and indoor applications.

Global LTE and 5G coverage
Operates in both CBRS as well as unlicensed 5 to 6 GHz
Consistent omnidirectional patterns across all bands providing stable reception
Integrated pigtails with a choice of terminated connectors
Supplied with brackets and mounting hardware

Related links