TE Connectivity L000151-02 Shark Fin Multiband Antenna with QMA Connector, MIMO 2x2, Omni-directional
- RS Stock No.:
- 170-683
- Mfr. Part No.:
- L000151-02
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£169.73
(exc. VAT)
£203.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £169.73 |
*price indicative
- RS Stock No.:
- 170-683
- Mfr. Part No.:
- L000151-02
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | MIMO 2x2, Omni-directional | |
| Frequency Range | 698 → 806 MHz, 824 → 894 MHz, 880 → 960 MHz, 1559.05 → 1563.14 MHz, 1559 → 1606 MHz, 1574.42 → 1576.42 MHz, 1598.06 → 1605.89 MHz, 1690 → 3800 MHz, 2400 → 2500 MHz, 4900 → 6000 MHz | |
| Connector Type | QMA | |
| Internal/External | External | |
| Antenna Physical Form | Shark Fin | |
| Gain | 7.5dB | |
| Antenna Mounting Type | Stud | |
| Series | L000151 | |
| Lead Length | 5.18m | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Antenna Internal Construction | Low Profile | |
| Physical Form | Shark Fin | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols MIMO 2x2, Omni-directional | ||
Frequency Range 698 → 806 MHz, 824 → 894 MHz, 880 → 960 MHz, 1559.05 → 1563.14 MHz, 1559 → 1606 MHz, 1574.42 → 1576.42 MHz, 1598.06 → 1605.89 MHz, 1690 → 3800 MHz, 2400 → 2500 MHz, 4900 → 6000 MHz | ||
Connector Type QMA | ||
Internal/External External | ||
Antenna Physical Form Shark Fin | ||
Gain 7.5dB | ||
Antenna Mounting Type Stud | ||
Series L000151 | ||
Lead Length 5.18m | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Antenna Internal Construction Low Profile | ||
Physical Form Shark Fin | ||
Connector Gender Male | ||
- COO (Country of Origin):
- MY
The TE Connectivity Gar Multi port Antenna configured for 2 port MIMO operation over the 3G/4G/5G/ISM/CBRS bands and 2 port MIMO operation over the low/high frequency Wi-Fi bands. An additional 5th port provides an active antenna for enabling GNSS global navigation services. With multiple connector and cable length options available this antenna series offers versatility for installer.
One single hole mount reduces vehicle damage and installation cost
Attractive IP67 low profile aerodynamic housing
Operates well on a ground plane and without a ground plane
Attractive IP67 low profile aerodynamic housing
Operates well on a ground plane and without a ground plane
Related links
- TE Connectivity L000151-01 Shark Fin Multiband Antenna with QMA Connector Omni-directional
- MOXA MAT-WDB-CA-RM-2-0205 Round Multi-Band Antenna with SMA Male RP Connector Omni-directional
- MOXA MAT-WDB-PA-NF-2-0708 PCB Multi-Band Antenna with Type N Female Connector Omni-directional
- MOXA MAT-WDB-DA-RM-2-0203-1m I-Bar Multi-Band Antenna with SMA Male RP Connector Omni-directional
- L-Com HG909Y-NF Rod Antenna with N Type Connector Omni-directional
- L-Com HG908UP-NF Rod Antenna with N Type Connector Omni-directional
- L-Com HG906U-PRO Rod Antenna with N Type Connector Omni-directional
- L-Com HG903UP-NF Rod Antenna with N Type Connector Omni-directional
