L-Com HG906U-PRO Rod Antenna with N Type Connector, MIMO 2x2, Omni-directional
- RS Stock No.:
- 671-831
- Mfr. Part No.:
- HG906U-PRO
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£130.11
(exc. VAT)
£156.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £130.11 |
| 5 + | £122.30 |
*price indicative
- RS Stock No.:
- 671-831
- Mfr. Part No.:
- HG906U-PRO
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| RF Protocols | MIMO 2x2, Omni-directional | |
| Antenna Form Factor | Rod | |
| Antenna Physical Form | Rod | |
| Frequency Range | 900 MHz | |
| Connector Type | N Type | |
| Antenna Mounting Type | Through Hole | |
| Gain | 6dBi | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
RF Protocols MIMO 2x2, Omni-directional | ||
Antenna Form Factor Rod | ||
Antenna Physical Form Rod | ||
Frequency Range 900 MHz | ||
Connector Type N Type | ||
Antenna Mounting Type Through Hole | ||
Gain 6dBi | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The L-Com Wireless Antenna is a durable omnidirectional antenna designed for 900 MHz ISM band applications. The fiberglass radome construction ensures long-term performance in outdoor industrial and telemetry environments. The antenna supports consistent signal coverage for wireless data systems and IoT networks.
Frequency range 860 to 960 MHz
Gain 6 dBi
Connector type N male
Gain 6 dBi
Connector type N male
Related links
- L-Com HG908UP-NF Rod Antenna with N Type Connector Omni-directional
- L-Com HG909Y-NF Rod Antenna with N Type Connector Omni-directional
- L-Com HG903UP-NF Rod Antenna with N Type Connector Omni-directional
- TE Connectivity L000151-01 Shark Fin Multiband Antenna with QMA Connector Omni-directional
- TE Connectivity L000151-02 Shark Fin Multiband Antenna with QMA Connector Omni-directional
- MOXA MAT-WDB-CA-RM-2-0205 Round Multi-Band Antenna with SMA Male RP Connector Omni-directional
- MOXA MAT-WDB-PA-NF-2-0708 PCB Multi-Band Antenna with Type N Female Connector Omni-directional
- MOXA MAT-WDB-DA-RM-2-0203-1m I-Bar Multi-Band Antenna with SMA Male RP Connector Omni-directional