TE Connectivity L000320-03 Baton/Stick Omnidirectional GSM & GPRS Antenna with N Type Female Connector, MIMO 2x2,
- RS Stock No.:
- 276-6666
- Mfr. Part No.:
- L000320-03
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£197.00
(exc. VAT)
£236.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.00 |
*price indicative
- RS Stock No.:
- 276-6666
- Mfr. Part No.:
- L000320-03
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | External | |
| RF Protocols | MIMO 2x2, Omni-directional | |
| Frequency Range | 617 – 6000 MHz | |
| Antenna Physical Form | Baton/Stick | |
| Connector Type | N Type Female | |
| Antenna Mounting Type | Wall/Pole | |
| Gain | 4dBi | |
| Includes Lead | Yes | |
| Lead Length | 5m | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Monopole | |
| Series | RP20 MAX ANTENNAS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External External | ||
RF Protocols MIMO 2x2, Omni-directional | ||
Frequency Range 617 – 6000 MHz | ||
Antenna Physical Form Baton/Stick | ||
Connector Type N Type Female | ||
Antenna Mounting Type Wall/Pole | ||
Gain 4dBi | ||
Includes Lead Yes | ||
Lead Length 5m | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Monopole | ||
Series RP20 MAX ANTENNAS | ||
- COO (Country of Origin):
- MY
The TE Connectivity multi-port mimo fixed wireless access omnidirectional antennas. It is rp20 max antennas that has 5g/cellular 2x2 mimo omnidirectional antennas for fixed wireless access (fwa) and iot applications. There are 2 and 3 port variants available with the 3-port models including gnss coverage. These antennas can be mounted on a mast (pole), or wall and are suitable for both outdoor and indoor applications.
Global LTE and 5G coverage
Operates in both CBRS as well as unlicensed 5 to 6 GHz
Consistent omnidirectional patterns across all bands providing stable reception
Integrated pigtails with a choice of terminated connectors
Supplied with brackets and mounting hardware
Operates in both CBRS as well as unlicensed 5 to 6 GHz
Consistent omnidirectional patterns across all bands providing stable reception
Integrated pigtails with a choice of terminated connectors
Supplied with brackets and mounting hardware
Related links
- TE Connectivity L000320-04 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector
- TE Connectivity L000320-02 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector
- TE Connectivity L000320-01 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector
- L-Com HGV-906U Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector
- L-Com HGV-903U Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector
- L-Com HG908U-PRO Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector
- Siretta TANGO57/MIMO/221/1M/SMAM/RP-SMAM Dome Omnidirectional GSM & GPRS Antenna with SMA, SMA RP Connector
- MOXA ANT-5G-ASM-03 Baton/Stick Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
