L-Com HGV-903U Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector
- RS Stock No.:
- 287-307
- Mfr. Part No.:
- HGV-903U
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£89.08
(exc. VAT)
£106.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £89.08 |
| 10 + | £80.17 |
*price indicative
- RS Stock No.:
- 287-307
- Mfr. Part No.:
- HGV-903U
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Frequency Range | 900 MHz | |
| Antenna Physical Form | Baton/Stick | |
| Antenna Mounting Type | Clamp | |
| Connector Type | Type N Female | |
| Gain | 3dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Frequency Range 900 MHz | ||
Antenna Physical Form Baton/Stick | ||
Antenna Mounting Type Clamp | ||
Connector Type Type N Female | ||
Gain 3dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The L-Com 900MHz 3dBi omni antenna is engineered to provide robust performance and reliable connectivity across a variety of applications. Built with a sturdy bulkhead connector, this antenna ensures easy integration into existing systems whilst maintaining a compact design. The innovative use of materials enhances durability, making it suitable for both indoor and outdoor deployments.
Bulkhead connector facilitates straightforward installation
Enhanced durability ensures long term reliability
Unique angular tolerances allow flexible positioning
Compact design makes it suitable for tight spaces
Balancing high performance with compliance to regulations
Enhanced durability ensures long term reliability
Unique angular tolerances allow flexible positioning
Compact design makes it suitable for tight spaces
Balancing high performance with compliance to regulations
Related links
- L-Com HGV-906U Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector
- L-Com HG908U-PRO Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector
- TE Connectivity L000320-03 Baton/Stick Omnidirectional GSM & GPRS Antenna with N Type Female Connector
- TE Connectivity L000320-04 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector
- TE Connectivity L000320-02 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector
- TE Connectivity L000320-01 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector
- L-Com HGV-2409U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2406U Baton/Stick WiFi Antenna with N Type Female Connector