L-Com HGV-2406U Baton/Stick WiFi Antenna with N Type Female Connector

Bulk discount available

Subtotal (1 unit)*

£67.03

(exc. VAT)

£80.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£67.03
10 +£60.33

*price indicative

RS Stock No.:
297-233
Mfr. Part No.:
HGV-2406U
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Frequency Range

2.4 GHz

Antenna Physical Form

Baton/Stick

Antenna Mounting Type

Clamp

Mounting Type

Bracket Mount

Connector Type

N Type Female

Gain

6dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The L-Com High performance 2.4GHz 6dBi omni antenna is designed to deliver robust connectivity for a variety of wireless applications. Ideal for both indoor and outdoor settings, it offers reliable signal strength and enhanced range, ensuring seamless communication in challenging environments. The product features a durable design that withstands the rigours of daily use, making it a dependable choice for both commercial and personal use.

Omni directional design allows for 360 degree signal reception
Robust construction ensures longevity and reliability in various conditions
Easy to install with standard N female connector compatibility
Ideal for both fixed and mobile applications enhancing flexibility
Designed for minimal signal loss providing clear and consistent communication
Compact size makes it suitable for space constrained environments

Related links