L-Com HGV-2409U Baton/Stick WiFi Antenna with N Type Female Connector

Bulk discount available

Subtotal (1 unit)*

£94.71

(exc. VAT)

£113.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£94.71
10 +£85.24

*price indicative

RS Stock No.:
297-622
Mfr. Part No.:
HGV-2409U
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Frequency Range

2.4 GHz

Antenna Physical Form

Baton/Stick

Antenna Mounting Type

Clamp

Mounting Type

Clamp Mount

Connector Type

N Type Female

Gain

8dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

COO (Country of Origin):
CN
The L-Com 2.4GHz 8dBi omni Antenna is designed to enhance wireless communication by providing high-quality signal strength and coverage. This antenna offers high performance and durability, making it an ideal choice for both indoor and outdoor applications. The incorporation of an N Female connector allows for straightforward integration, promoting flexibility in various setups. With its robust construction, the antenna ensures reliable and consistent connectivity even in challenging environments.

Designed for both indoor and outdoor applications
Robust construction ensures long lasting performance
Third angle projection aids in accurate installation
Optimised for enhanced signal strength and coverage
Ideal for a variety of wireless communication needs

Related links