TE Connectivity L000320-01 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector, MIMO 2x2,

Subtotal (1 unit)*

£208.59

(exc. VAT)

£250.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£208.59

*price indicative

RS Stock No.:
276-6664
Mfr. Part No.:
L000320-01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

External

RF Protocols

MIMO 2x2, Omni-directional

Frequency Range

617 – 6000 MHz

Antenna Physical Form

Baton/Stick

Antenna Mounting Type

Wall/Pole

Connector Type

SMA Male

Includes Lead

Yes

Gain

3dBi

Connector Gender

Male

Lead Length

5m

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Series

RP20 MAX ANTENNAS

COO (Country of Origin):
MY
The TE Connectivity multi-port mimo fixed wireless access omnidirectional antennas. It is rp20 max antennas that has 5g/cellular 2x2 mimo omnidirectional antennas for fixed wireless access (fwa) and iot applications. There are 2 and 3 port variants available with the 3-port models including gnss coverage. These antennas can be mounted on a mast (pole), or wall and are suitable for both outdoor and indoor applications.

Global LTE and 5G coverage
Operates in both CBRS as well as unlicensed 5 to 6 GHz
Consistent omnidirectional patterns across all bands providing stable reception
Integrated pigtails with a choice of terminated connectors
Supplied with brackets and mounting hardware

Related links