Siretta TANGO57/MIMO/221/1M/SMAM/RP-SMAM Dome Omnidirectional GSM & GPRS Antenna with SMA, SMA RP Connector
- RS Stock No.:
- 554-246
- Mfr. Part No.:
- TANGO57/MIMO/221/1M/SMAM/RP-SMAM
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£116.48
(exc. VAT)
£139.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £116.48 |
| 5 + | £114.15 |
*price indicative
- RS Stock No.:
- 554-246
- Mfr. Part No.:
- TANGO57/MIMO/221/1M/SMAM/RP-SMAM
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | Internal | |
| Antenna Physical Form | Dome | |
| Frequency Range | 617 To 600 MHz | |
| Antenna Mounting Type | Screw | |
| Connector Type | SMA, SMA RP | |
| Gain | 3.91 To 4.73dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External Internal | ||
Antenna Physical Form Dome | ||
Frequency Range 617 To 600 MHz | ||
Antenna Mounting Type Screw | ||
Connector Type SMA, SMA RP | ||
Gain 3.91 To 4.73dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The Siretta High-performance 7-in-1 MIMO antenna system is designed for IoT/M2M, smart utilities, transportation, marine, and agriculture. It includes four 5G/LTE ports covering 617 MHz to 6000 MHz, supporting all major global bands, two dual-band Wi-Fi ports compatible with Wi-Fi 7 (802.11ax), and a GPS port for L1 band location tracking.
High efficiency omnidirectional radiation patterns
IP68 rated for waterproof and dustproof protection
Compact low profile puck design for easy installation
IP68 rated for waterproof and dustproof protection
Compact low profile puck design for easy installation
Related links
- Siretta TANGO57/MIMO4/1M/SMAM/RP-SMAM Dome Omnidirectional GSM & GPRS Antenna with SMA, SMA RP Connector
- Siretta TANGO57/MIMO/421/1M/SMAM/RP-SMAM Dome Omnidirectional GPS Antenna with SMA Male Connector 3G 5G
- Siretta TANGO57/MIMO22/1M/SMAM/RP-SMAM Dome Omnidirectional GPS Antenna with SMA Male Connector 3G 5G
- Abracon AECR1808X4S-3000S Dome Omnidirectional GSM & GPRS Antenna with SMA Male Connector 5G, NB IoT
- TE Connectivity 2195771-1 Dome Omnidirectional GSM Antenna
- TE Connectivity L000320-04 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector
- TE Connectivity L000320-02 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector
- TE Connectivity L000320-01 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector
