Abracon AECR1808X4S-3000S Dome Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G, 5G, NB IoT
- RS Stock No.:
- 250-5177
- Mfr. Part No.:
- AECR1808X4S-3000S
- Brand:
- Abracon
Bulk discount available
Subtotal (1 bag of 8 units)*
£557.848
(exc. VAT)
£669.416
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 8 left, shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 8 - 16 | £69.731 | £557.85 |
| 24 + | £69.173 | £553.38 |
*price indicative
- RS Stock No.:
- 250-5177
- Mfr. Part No.:
- AECR1808X4S-3000S
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | External | |
| RF Protocols | 4G, 5G, NB IoT | |
| Antenna Physical Form | Dome | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | SMA Male | |
| Gain | 4dBi | |
| Includes Lead | Yes | |
| Antenna Directivity | Omnidirectional | |
| Lead Length | 3m | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External External | ||
RF Protocols 4G, 5G, NB IoT | ||
Antenna Physical Form Dome | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA Male | ||
Gain 4dBi | ||
Includes Lead Yes | ||
Antenna Directivity Omnidirectional | ||
Lead Length 3m | ||
Connector Gender Male | ||
The Abracon External MIMO 4x5G NR dome antenna have global 4G/LTE cellular band coverage including CAT M and NB-IoT. The size of the antenna is 189 x 182 x 85 mm. It has 4 x SMA (M) type connector and 4 x LMR100 type cable having a length of 3 m. These antennas are used in 5G, IoT, M2M, smart city, transportation, smart agriculture, geolocation and tracking and 5G NR, CBRS, Private LTE, 4G LTE applications.
Operating frequency is 600 to 6000 MHz
4 dBi Gain
IP67 rated
Screw Mount solution
Fully customizable RF cable and connector options
4 dBi Gain
IP67 rated
Screw Mount solution
Fully customizable RF cable and connector options
Related links
- Abracon AECR1808X4S-3000S Dome Omnidirectional GSM & GPRS Antenna with SMA Male Connector 5G, NB IoT
- Linx ANT-5GW-FPC-LH100UF Plate Omnidirectional Antenna with U.FL Connector 5G, NB IoT
- Linx ANT-5GW-FPC-LH100M4 Plate Omnidirectional Antenna with MHF4 Connector 5G, NB IoT
- Linx ANT-5GW-SPNF1 Dome Multiband Antenna with Jack Socket Connector 4G (LTE Cat-M) NB-IoT
- TE Connectivity L000322-02 Dome Multi-Band Antenna with SMA (Female) Connector 4G (LTE Cat-M) NB-IoT
- TE Connectivity L000322-01 Dome Multi-Band Antenna with SMA (Female) Connector 4G (LTE Cat-M) NB-IoT
- TE Connectivity L000321-01 Dome Multi-Band Antenna with SMA 4G (LTE) 5G, NB-IoT
- TE Connectivity L000486-03 FPC Multiband Antenna with MHF Connector 5G, NB IoT
