TE Connectivity 2195771-1 Dome Omni-Directional GSM Antenna, ZigBee, 3G, 4G, Cat-M, WLAN 2.4, 2G, LTE, NB IoT, 5G,
- RS Stock No.:
- 201-8104
- Mfr. Part No.:
- 2195771-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£195.71
(exc. VAT)
£234.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £195.71 |
| 10 - 49 | £190.43 |
| 50 - 99 | £185.34 |
| 100 - 249 | £180.64 |
| 250 + | £176.14 |
*price indicative
- RS Stock No.:
- 201-8104
- Mfr. Part No.:
- 2195771-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | GSM Antenna | |
| Internal/External | External | |
| RF Protocols | ZigBee, 3G, 4G, Cat-M, WLAN 2.4, 2G, LTE, NB IoT, 5G, Bluetooth | |
| Antenna Physical Form | Dome | |
| Antenna Mount Type | Wall/Pole | |
| Minimum Frequency | 698MHz | |
| Gain | 7dBi | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Lead Length | 0.3m | |
| Maximum Frequency | 3800MHz | |
| Lead Included | Yes | |
| Standards/Approvals | IP65, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type GSM Antenna | ||
Internal/External External | ||
RF Protocols ZigBee, 3G, 4G, Cat-M, WLAN 2.4, 2G, LTE, NB IoT, 5G, Bluetooth | ||
Antenna Physical Form Dome | ||
Antenna Mount Type Wall/Pole | ||
Minimum Frequency 698MHz | ||
Gain 7dBi | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Lead Length 0.3m | ||
Maximum Frequency 3800MHz | ||
Lead Included Yes | ||
Standards/Approvals IP65, RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity 698-960, 1710-2700 & 3400-3800MHz LTE standard antenna solution is an external ceiling mount antenna. It is UV resistant.
Low PIM
RoHS compliant
Related links
- Taoglas TLS.01.1F21 Multi-Band Antenna with Type N Female Connector CAT-M1 NB IoT GPS WiFi, 3G
- Abracon Dome Omni-Directional GSM & GPRS Antenna with SMA Male Connector 5G, NB IoT
- Linx ANT-5GW-FPC-LH100M4 Plate Omni-Directional Antenna with MHF4 Connector NB IoT Cellular IoT (LTE-M)
- Abracon AECR1808X4S-3000S Dome Omni-Directional GSM & GPRS Antenna with SMA Male Connector 5G, NB IoT
- Linx Plate Omni-Directional Antenna with MHF4 Connector NB IoT Cellular IoT (LTE-M)
- Linx ANT-5GW-SPNF1 Dome Multi-Band Antenna with Jack Socket Connector 5000 MHz 4G (LTE), 4G (LTE
- Taoglas TG.46.8113 Multi-Band Antenna with SMA Male Connector CAT-M1 4G GPS 2G
- Taoglas TG.55.8113 Rectanguler Multi-Band Antenna with SMA Male Connector 2G 4G GPS NB IoT
