L-Com HG903UP-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- RS Stock No.:
- 671-829
- Mfr. Part No.:
- HG903UP-NF
- Brand:
- L-Com
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£139.18
(exc. VAT)
£167.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £139.18 | - |
| 5 + | £130.83 | 5% |
*price indicative
- RS Stock No.:
- 671-829
- Mfr. Part No.:
- HG903UP-NF
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | RFID Antenna | |
| Antenna Form Factor | Rod | |
| RF Protocols | MIMO 2x2 | |
| Antenna Physical Form | Rod | |
| Connector Type | Type N | |
| Antenna Mount Type | Through Hole | |
| Minimum Frequency | 900MHz | |
| Gain | 3dBi | |
| Connector Gender | Female | |
| Maximum Frequency | 900MHz | |
| Series | Omni 900 MHz UP | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type RFID Antenna | ||
Antenna Form Factor Rod | ||
RF Protocols MIMO 2x2 | ||
Antenna Physical Form Rod | ||
Connector Type Type N | ||
Antenna Mount Type Through Hole | ||
Minimum Frequency 900MHz | ||
Gain 3dBi | ||
Connector Gender Female | ||
Maximum Frequency 900MHz | ||
Series Omni 900 MHz UP | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Wireless Antenna is a rugged outdoor antenna designed for 900 MHz ISM band applications. The fiberglass radome construction ensures long-term durability in harsh environments. The antenna supports telemetry and industrial IoT systems with stable omnidirectional coverage.
Frequency range 860 to 960 MHz
Gain 3 dBi
Connector type N male
Related links
- L-Com HG908UP-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG909Y-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG906U-PRO Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG72710LP-NF Rod RFID Antenna with Type N Connector Cellular
- L-Com HG912YE-NF Rod RFID Antenna with Type N Connector Cellular
- L-Com HG2458-08LP-NF Rod RFID Antenna with Type N Connector, Ultra Wideband (UWB)
- TE Connectivity L000320-03 Baton Omni-Directional GSM & GPRS Antenna with Type N Female Connector, MIMO 2x2
- TE Connectivity L000320-04 Baton Omni-Directional GSM & GPRS Antenna with SMA Male Connector, MIMO 2x2
