L-Com HG912YE-NF Rod RFID Antenna with Type N Connector, LoRa, Cellular
- RS Stock No.:
- 671-824
- Mfr. Part No.:
- HG912YE-NF
- Brand:
- L-Com
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£98.40
(exc. VAT)
£118.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £98.40 | - |
| 5 + | £92.50 | 5% |
*price indicative
- RS Stock No.:
- 671-824
- Mfr. Part No.:
- HG912YE-NF
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| RF Protocols | LoRa, Cellular | |
| Antenna Form Factor | Rod | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | Rod | |
| Connector Type | Type N | |
| Minimum Frequency | 900MHz | |
| Antenna Mount Type | Through Hole | |
| Gain | 12dBi | |
| Connector Gender | Female | |
| Maximum Frequency | 900MHz | |
| Series | Yagi 900 MHz YE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
RF Protocols LoRa, Cellular | ||
Antenna Form Factor Rod | ||
Product Type RFID Antenna | ||
Antenna Physical Form Rod | ||
Connector Type Type N | ||
Minimum Frequency 900MHz | ||
Antenna Mount Type Through Hole | ||
Gain 12dBi | ||
Connector Gender Female | ||
Maximum Frequency 900MHz | ||
Series Yagi 900 MHz YE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Wireless Antenna is a high-gain Yagi antenna designed for 900 MHz ISM and GSM band applications. The anodized aluminum boom and solid elements provide durability and precise signal directionality in outdoor environments. The antenna supports point-to-point and non-line-of-sight systems including SCADA and LPWAN networks.
Frequency range 824 to 960 MHz
Gain 12 dBi
Connector type N female
Related links
- L-Com HG72710LP-NF Rod RFID Antenna with Type N Connector Cellular
- L-Com HG72107U-PRO Rod RFID Antenna with Type N Connector Cellular
- L-Com HG903RD-RSP Rod RFID Antenna with SMA Connector Cellular
- L-Com HG905RD-SM Rod RFID Antenna with SMA Connector Cellular
- L-Com HG908UP-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG909Y-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG903UP-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG2458-08LP-NF Rod RFID Antenna with Type N Connector, Ultra Wideband (UWB)
