L-Com HGV-2458-03U Blade WiFi Antenna with N Type Female Connector
- RS Stock No.:
- 297-624
- Mfr. Part No.:
- HGV-2458-03U
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£61.81
(exc. VAT)
£74.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £61.81 |
| 10 + | £55.64 |
*price indicative
- RS Stock No.:
- 297-624
- Mfr. Part No.:
- HGV-2458-03U
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Frequency Range | 2.5/5.8 GHz | |
| Antenna Physical Form | Blade | |
| Mounting Type | Bracket Mount | |
| Connector Type | N Type Female | |
| Antenna Mounting Type | Clamp | |
| Gain | 3dBi | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Frequency Range 2.5/5.8 GHz | ||
Antenna Physical Form Blade | ||
Mounting Type Bracket Mount | ||
Connector Type N Type Female | ||
Antenna Mounting Type Clamp | ||
Gain 3dBi | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The L-Com HGV omni directional antenna is engineered to seamlessly enhance your wireless connectivity. Designed for use across the 2.5 5.8GHz frequency range, this device delivers impressive 3dBi gain, making it an ideal choice for various applications requiring reliable transmission and reception. Its robust construction allows for individual packaging, ensuring protection during transport and installation. With precise engineering, the antenna ensures optimal signal performance, catering to both consumer and industrial needs.
Integrated N Female connector for versatile installation options
Engineered to comply with RoHS standards for eco friendly use
Suitable for a variety of applications from domestic to industrial
Engineered to comply with RoHS standards for eco friendly use
Suitable for a variety of applications from domestic to industrial
Related links
- L-Com HGV-2458-05U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2458-07U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2404U Blade WiFi Antenna with N Type Female Connector
- L-Com HGV-2409U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2406U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-906U Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector
- L-Com HGV-903U Baton/Stick Omnidirectional GSM & GPRS Antenna with Type N Female Connector
- L-Com HG2422DPD Plate WiFi Antenna with N Type Female Connector