L-Com HG2422DPD Plate WiFi Antenna with Type N Female Connector

Subtotal (1 unit)*

£316.03

(exc. VAT)

£379.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 February 2026
  • Plus 2 unit(s) shipping from 16 February 2026
  • Plus 5 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£316.03

*price indicative

RS Stock No.:
286-946
Mfr. Part No.:
HG2422DPD
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

WiFi Antenna

Antenna Physical Form

Plate

Minimum Frequency

2.4GHz

Antenna Mount Type

Clamp

Bandwidth

2.4GHz

Connector Type

Type N Female

Gain

22dBi

Connector Gender

Female

Directivity

Directional

Standards/Approvals

RoHS Compliant

Series

HG2422DPD

COO (Country of Origin):
CN
The L-Com 2.4GHz 22dBi dual polarised parabolic dish antenna is designed for reliable signal strength and enhanced reception. Its advanced design incorporates dual N Female connectors, allowing for seamless integration into various wireless systems. With a focus on performance, this antenna is perfect for applications requiring reliable connectivity in challenging environments. This model is crafted to meet rigorous standards, ensuring compliance with RoHS directives while maintaining high quality manufacturing processes.

Dual polarised design for enhanced signal clarity

Manufactured with high quality materials for durability and longevity

Compact dimensions allow for easy positioning in various settings

Ideal for both indoor and outdoor applications adapting to diverse environments

Engineered to minimise signal loss maximising performance efficiency

Related links