L-Com HG2458-10DP Puck WiFi Antenna with N Type Female Connector

Bulk discount available

Subtotal (1 unit)*

£66.35

(exc. VAT)

£79.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£66.35
10 +£59.72

*price indicative

RS Stock No.:
297-573
Mfr. Part No.:
HG2458-10DP
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Frequency Range

2.4/5.8 GHz

Antenna Physical Form

Puck

Mounting Type

Bracket Mount

Connector Type

N Type Female

Antenna Mounting Type

Mast Mount

Gain

10dBi

Connector Gender

Female

COO (Country of Origin):
CN
The L-Com advanced dual polarised panel antenna is designed to excel in 2.4GHz to 5.8GHz applications, providing exceptional performance for a range of wireless communication needs. Tailored for seamless integration, it features an innovative 10dBi gain to enhance signal strength and reliability. The unique configuration boasts two N female connectors, ensuring flexible connectivity options that suit a variety of installations. With its robust and durable construction, this antenna supports both vertical and horisontal polarisation, making it ideal for diverse environments and scenarios.

Offers a significant 10dBi gain for improved signal transmission and reception
Compatible with both vertical and horisontal polarisation for flexible deployment
Designed to operate across a wide frequency range enhancing overall performance
Constructed to comply with stringent regulatory standards for safety and reliability
Easily integrates into existing systems for a hassle free upgrade experience
Durable design ensures longevity and resilience in various environments

Related links