L-Com HG2458-7RDR-NM Blade WiFi Antenna with N Male Connector

Bulk discount available

Subtotal (1 unit)*

£60.16

(exc. VAT)

£72.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£60.16
10 +£54.14

*price indicative

RS Stock No.:
297-604
Mfr. Part No.:
HG2458-7RDR-NM
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Frequency Range

2.4/5.8 GHz

Antenna Physical Form

Blade

Connector Type

N Male

Gain

7dBi

Connector Gender

Male

COO (Country of Origin):
TW
The L-Com 7dBi rigid rubber duck antenna is engineered to deliver outstanding performance for various wireless applications. Designed with a precise N Male connector, this antenna is ideal for both indoor and outdoor use, providing reliable connectivity regardless of environmental conditions. The robust construction ensures durability, while its compact design allows for easy installation in diverse settings.

Compact size allows for easy integration into various systems
N Male connector ensures compatibility with standard equipment
RoHS compliant promoting environmental responsibility
Versatile usage in both commercial and residential applications
Elegant streamlined appearance fits seamlessly within any setup

Related links