L-Com HG2408UR-NM Baton/Stick WiFi Antenna with N Male Connector

Subtotal (1 unit)*

£103.27

(exc. VAT)

£123.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 08 December 2025
  • Plus 8 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.27

*price indicative

RS Stock No.:
297-418
Mfr. Part No.:
HG2408UR-NM
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Frequency Range

2.4 GHz

Antenna Physical Form

Baton/Stick

Connector Type

N Male

Gain

8dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

COO (Country of Origin):
US
The L-Com High performance antenna is engineered to deliver exceptional gain and versatility for various applications in the 2.4GHz spectrum. The omni directional design ensures optimal signal coverage, making it an excellent choice for enhancing wireless communication. With a robust flex base and N Male connector, this product is built for durability while maintaining ease of installation. It features sleek dimensions, making it suitable for both indoor and outdoor use, delivering reliable performance in demanding environments.

Environmentally friendly RoHS compliant construction
Precise dimensional tolerances for reliable performance
High gain design optimises wireless communication
Sleek form factor allows for discreet installation

Related links