L-Com HG2410DP Puck WiFi Antenna with Type N Female Connector
- RS Stock No.:
- 297-420
- Mfr. Part No.:
- HG2410DP
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£62.86
(exc. VAT)
£75.43
(inc. VAT)
Add 1 unit to get free delivery
In Stock
- Plus 1 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £62.86 |
| 10 + | £56.58 |
*price indicative
- RS Stock No.:
- 297-420
- Mfr. Part No.:
- HG2410DP
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | Puck | |
| Bandwidth | 2.4GHz | |
| Antenna Mount Type | Mast | |
| Minimum Frequency | 2.4GHz | |
| Connector Type | Type N Female | |
| Gain | 10dBi | |
| Connector Gender | Female | |
| Standards/Approvals | CE2011/65/EU(RoHD DIRECTIVE) | |
| Series | HG2410DP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type WiFi Antenna | ||
Antenna Physical Form Puck | ||
Bandwidth 2.4GHz | ||
Antenna Mount Type Mast | ||
Minimum Frequency 2.4GHz | ||
Connector Type Type N Female | ||
Gain 10dBi | ||
Connector Gender Female | ||
Standards/Approvals CE2011/65/EU(RoHD DIRECTIVE) | ||
Series HG2410DP | ||
- COO (Country of Origin):
- CN
The L-Com dual polarised 2.4GHz 10dBi panel antenna designed to elevate wireless connectivity for a range of applications. Engineered with precision, this antenna ensures superior signal strength and reliability, making it ideal for both indoor and outdoor use. The combination of an N Female connector and an innovative mounting bracket allows for versatile installation options, catering to various environments and user requirements. Its thoughtful design ensures it can withstand diverse weather conditions whilst delivering consistent performance.
Provides dual polarisation to optimise signal reception
Robust construction for durability in challenging environmental conditions
Designed to support a wide frequency range for versatile use
Enhanced gain of 10dBi for improved overall performance
Related links
- L-Com HG2458-10DP Puck WiFi Antenna with N Type Female Connector
- L-Com HG2422DPD Plate WiFi Antenna with N Type Female Connector
- L-Com HG5158DP-13U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HG2414P Square WiFi Antenna with N Type Female Connector
- L-Com HG2425DPD Plate WiFi Antenna with N Type Female Connector
- L-Com HG2418DPD Plate WiFi Antenna with N Type Female Connector
- L-Com HG4958DP-25D Plate WiFi Antenna with N Type Female Connector
- L-Com HGV-2404U Blade WiFi Antenna with N Type Female Connector