L-Com HG2425DPD Plate WiFi Antenna with N Type Female Connector
- RS Stock No.:
- 297-211
- Mfr. Part No.:
- HG2425DPD
- Brand:
- L-Com
Subtotal (1 unit)*
£505.79
(exc. VAT)
£606.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £505.79 |
*price indicative
- RS Stock No.:
- 297-211
- Mfr. Part No.:
- HG2425DPD
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Plate | |
| Antenna Mounting Type | Clamp | |
| Connector Type | N Type Female | |
| Mounting Type | Bracket Mount | |
| Gain | 25dBi | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Plate | ||
Antenna Mounting Type Clamp | ||
Connector Type N Type Female | ||
Mounting Type Bracket Mount | ||
Gain 25dBi | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The L-Com 2.4GHz 25dBi dual polarised parabolic antenna is designed for reliable performance, making it an ideal choice for a variety of applications ranging from point to point links to wireless networking. With its innovative design, this antenna provides enhanced signal quality and coverage, ensuring reliable communication even in challenging environments. The integrated N Female connectors facilitate easy installation, while the robust construction guarantees durability and longevity.
Designed for easy integration with existing setups
Meets RoHS compliance contributing to environmentally friendly practices
Dimensions are provided in two measurement systems for convenience
All dimensions are for reference only allowing flexibility in design
Meets RoHS compliance contributing to environmentally friendly practices
Dimensions are provided in two measurement systems for convenience
All dimensions are for reference only allowing flexibility in design
Related links
- L-Com HG2422DPD Plate WiFi Antenna with N Type Female Connector
- L-Com HG2418DPD Plate WiFi Antenna with N Type Female Connector
- L-Com HG4958DP-25D Plate WiFi Antenna with N Type Female Connector
- L-Com HG2458-10DP Puck WiFi Antenna with N Type Female Connector
- L-Com HG5158DP-13U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HG2410DP Puck WiFi Antenna with N Type Female Connector
- L-Com HG2414P Square WiFi Antenna with N Type Female Connector
- L-Com HGV-2404U Blade WiFi Antenna with N Type Female Connector