L-Com HG4958DP-25D Plate WiFi Antenna with N Type Female Connector

Subtotal (1 unit)*

£187.01

(exc. VAT)

£224.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.01

*price indicative

RS Stock No.:
286-950
Mfr. Part No.:
HG4958DP-25D
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Frequency Range

4.9/5.8 GHz

Antenna Physical Form

Plate

Connector Type

N Type Female

Gain

25dBi

Connector Gender

Female

COO (Country of Origin):
CN
The L-Com 25dBi dual polarity dish antenna is meticulously engineered to meet the demands of high performance wireless communications. Designed for both indoor and outdoor applications, this antenna offers exceptional gain and directivity, ensuring reliable connectivity. The unique dual polarity capability allows for versatile installation options, catering to various system requirements.

Robust construction assures long lasting durability
Designed for both indoor and outdoor versatility
Highly efficient for diverse wireless applications
Meets stringent industry compliance standards
Compact size allows for easy integration into existing systems

Related links